Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT22EPC-200S6A12

DigiKey Part Number
445-180913-2-ND - Tape & Reel (TR)
445-180913-1-ND - Cut Tape (CT)
445-180913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGT22EPC-200S6A12
Description
XFMR FLYBACK AC/DC CONV 2.5UH SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VGT22EPC-200S6A12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
2600Vrms
Inductance @ Frequency
2.5µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
1.299" L x 0.976" W (33.00mm x 24.80mm)
Height - Seated (Max)
0.539" (13.70mm)
Footprint
1.299" L x 1.055" W (33.00mm x 26.80mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱779.51000₱779.51
10₱702.63000₱7,026.30
25₱673.86800₱16,846.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60₱660.25067₱39,615.04
120₱639.47275₱76,736.73
180₱627.58422₱112,965.16
300₱612.89060₱183,867.18
420₱603.37619₱253,418.00
600₱593.43758₱356,062.55
Manufacturers Standard Package