
VLBU10060120T-R15L | |
|---|---|
DigiKey Part Number | 445-VLBU10060120T-R15LTR-ND - Tape & Reel (TR) 445-VLBU10060120T-R15LCT-ND - Cut Tape (CT) 445-VLBU10060120T-R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU10060120T-R15L |
Description | FIXED IND 150NH 83A 0.12 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU10060120T-R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱104.27200 | ₱1,042.72 |
| 100 | ₱85.75800 | ₱8,575.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱79.68980 | ₱23,906.94 |
| 600 | ₱75.14912 | ₱45,089.47 |
| 900 | ₱72.61527 | ₱65,353.74 |
| 1,500 | ₱69.54805 | ₱104,322.08 |
| 2,100 | ₱67.60060 | ₱141,961.26 |
| 3,000 | ₱65.59810 | ₱196,794.30 |
| 7,500 | ₱64.68623 | ₱485,146.72 |


