120 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU805080T-R12L

DigiKey Part Number
445-181903-2-ND - Tape & Reel (TR)
445-181903-1-ND - Cut Tape (CT)
445-181903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU805080T-R12L
Description
FIXED IND 120NH 65A 0.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU805080T-R12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
61A
Shielding
Unshielded
DC Resistance (DCR)
0.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.197" W (8.00mm x 5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱87.30000₱873.00
100₱71.76970₱7,176.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱62.88580₱37,731.48
1,200₱59.30485₱71,165.82
1,800₱57.30794₱103,154.29
3,000₱54.89001₱164,670.03
4,200₱53.35496₱224,090.83
6,000₱53.07394₱318,443.64
Manufacturers Standard Package