
VLCF4018T-6R8NR94-2 | |
|---|---|
DigiKey Part Number | 445-3175-2-ND - Tape & Reel (TR) 445-3175-1-ND - Cut Tape (CT) 445-3175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-6R8NR94-2 |
Description | FIXED IND 6.8UH 940MA 124 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 940 mA 124mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-6R8NR94-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱28.94100 | ₱289.41 |
| 100 | ₱23.77830 | ₱2,377.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.17748 | ₱19,177.48 |
| 2,000 | ₱18.08325 | ₱36,166.50 |
| 3,000 | ₱17.47296 | ₱52,418.88 |
| 5,000 | ₱16.73415 | ₱83,670.75 |
| 7,000 | ₱16.26498 | ₱113,854.86 |
| 10,000 | ₱15.78242 | ₱157,824.20 |

