
VLS2012ET-220M | |
|---|---|
DigiKey Part Number | 445-6601-2-ND - Tape & Reel (TR) 445-6601-1-ND - Cut Tape (CT) 445-6601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2012ET-220M |
Description | FIXED IND 22UH 330MA 1.764 OHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 330 mA 1.764Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2012ET-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.764Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱9.68880 | ₱968.88 |
| 1,000 | ₱7.96779 | ₱7,967.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.65813 | ₱15,316.26 |
| 4,000 | ₱7.22103 | ₱28,884.12 |
| 6,000 | ₱6.97718 | ₱41,863.08 |
| 10,000 | ₱6.68187 | ₱66,818.70 |
| 14,000 | ₱6.49435 | ₱90,920.90 |
| 20,000 | ₱6.30152 | ₱126,030.40 |
| 50,000 | ₱5.83257 | ₱291,628.50 |
| 100,000 | ₱5.73169 | ₱573,169.00 |

