
VLS201610CX-4R7M-1 | |
|---|---|
DigiKey Part Number | 445-172953-2-ND - Tape & Reel (TR) 445-172953-1-ND - Cut Tape (CT) 445-172953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-4R7M-1 |
Description | FIXED IND 4.7UH 1A 365 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 365mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-4R7M-1 Models |
Category | Current - Saturation (Isat) 820mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 365mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱13.51800 | ₱135.18 |
| 100 | ₱11.13590 | ₱1,113.59 |
| 1,000 | ₱9.15760 | ₱9,157.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.46831 | ₱16,936.62 |
| 4,000 | ₱7.98491 | ₱31,939.64 |
| 6,000 | ₱7.71530 | ₱46,291.80 |
| 10,000 | ₱7.38885 | ₱73,888.50 |
| 14,000 | ₱7.18156 | ₱100,541.84 |
| 20,000 | ₱6.96836 | ₱139,367.20 |


