
VLS252010ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6627-2-ND - Tape & Reel (TR) 445-6627-1-ND - Cut Tape (CT) 445-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-1R0N |
Description | FIXED IND 1UH 1.75A 84 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.75 A 84mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-1R0N Models |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-1R0M-1 | TDK | 12,879 | 445-172969-1-ND | ₱19.65000 | Similar |
| PA4335.102NLT | Pulse Electronics | 2,012 | 553-3313-1-ND | ₱20.25000 | Direct |
| BWVF002520101R0M00 | Pulse Electronics | 0 | 553-BWVF002520101R0M00TR-ND | ₱7.52385 | Similar |
| BWVF002520101R0T00 | Pulse Electronics | 0 | 553-BWVF002520101R0T00TR-ND | ₱7.52385 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.22000 | ₱132.20 |
| 100 | ₱10.89170 | ₱1,089.17 |
| 1,000 | ₱8.95632 | ₱8,956.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.28222 | ₱16,564.44 |
| 4,000 | ₱7.80939 | ₱31,237.56 |
| 6,000 | ₱7.54568 | ₱45,274.08 |
| 10,000 | ₱7.22639 | ₱72,263.90 |
| 14,000 | ₱7.02363 | ₱98,330.82 |
| 20,000 | ₱6.81511 | ₱136,302.20 |

