150 µH Shielded Drum Core, Wirewound Inductor 610 mA 949mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-151M

DigiKey Part Number
445-174857-2-ND - Tape & Reel (TR)
445-174857-1-ND - Cut Tape (CT)
445-174857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-151M
Description
FIXED IND 150UH 610MA 949 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 610 mA 949mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-151M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
560mA
Shielding
Shielded
DC Resistance (DCR)
949mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,711
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱15.54300₱155.43
100₱12.80330₱1,280.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱10.37441₱15,561.61
3,000₱9.78228₱29,346.84
4,500₱9.45191₱42,533.60
7,500₱9.05200₱67,890.00
10,500₱8.79803₱92,379.32
15,000₱8.53681₱128,052.15
37,500₱7.90167₱296,312.62
75,000₱7.81594₱586,195.50
Manufacturers Standard Package