
VLS5045EX-3R3N-CA | |
|---|---|
DigiKey Part Number | 445-175137-2-ND - Tape & Reel (TR) 445-175137-1-ND - Cut Tape (CT) 445-175137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-3R3N-CA |
Description | FIXED IND 3.3UH 4.2A 35.1 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-3R3N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.34100 | ₱183.41 |
| 100 | ₱15.08400 | ₱1,508.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱12.22482 | ₱18,337.23 |
| 3,000 | ₱11.52709 | ₱34,581.27 |
| 4,500 | ₱11.13810 | ₱50,121.45 |
| 7,500 | ₱10.66683 | ₱80,001.22 |
| 10,500 | ₱10.36777 | ₱108,861.59 |
| 15,000 | ₱10.06006 | ₱150,900.90 |
| 37,500 | ₱9.37913 | ₱351,717.38 |

