
VLS6045EX-471M | |
|---|---|
DigiKey Part Number | 445-180927-2-ND - Tape & Reel (TR) 445-180927-1-ND - Cut Tape (CT) 445-180927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-471M |
Description | FIXED IND 470UH 420MA 2.14 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 420 mA 2.14Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-471M Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.14Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱17.56700 | ₱175.67 |
| 100 | ₱14.44680 | ₱1,444.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.25971 | ₱16,889.56 |
| 3,000 | ₱10.61717 | ₱31,851.51 |
| 4,500 | ₱10.25874 | ₱46,164.33 |
| 7,500 | ₱9.82464 | ₱73,684.80 |
| 10,500 | ₱9.54904 | ₱100,264.92 |
| 15,000 | ₱9.26562 | ₱138,984.30 |

