
VLS6045EX-681M | |
|---|---|
DigiKey Part Number | 445-180928-2-ND - Tape & Reel (TR) 445-180928-1-ND - Cut Tape (CT) 445-180928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-681M |
Description | FIXED IND 680UH 320MA 2.95 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.95Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.95Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱16.91200 | ₱169.12 |
| 100 | ₱13.89300 | ₱1,389.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.25971 | ₱16,889.56 |
| 3,000 | ₱10.61717 | ₱31,851.51 |
| 4,500 | ₱10.25874 | ₱46,164.33 |
| 7,500 | ₱9.82464 | ₱73,684.80 |
| 10,500 | ₱9.54904 | ₱100,264.92 |
| 15,000 | ₱9.26562 | ₱138,984.30 |
| 37,500 | ₱8.57641 | ₱321,615.37 |

