1:100 Current Sense Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VST10/9EE-200S1C2

DigiKey Part Number
445-VST10/9EE-200S1C2TR-ND - Tape & Reel (TR)
445-VST10/9EE-200S1C2CT-ND - Cut Tape (CT)
445-VST10/9EE-200S1C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VST10/9EE-200S1C2
Description
CURR SENSE XFMR 1:100 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VST10/9EE-200S1C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Mounting Type
Surface Mount
Size / Dimension
0.476" L x 0.425" W (12.10mm x 10.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱490.10000₱490.10
10₱442.45700₱4,424.57
25₱424.49640₱10,612.41
50₱411.30000₱20,565.00
100₱398.45500₱39,845.50
250₱382.01088₱95,502.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱377.36358₱188,681.79
1,000₱365.42143₱365,421.43
1,500₱358.59422₱537,891.33
Manufacturers Standard Package