Image for 1-18023-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-18023-7

DigiKey Part Number
1-18023-7-ND
Manufacturer
Manufacturer Product Number
1-18023-7
Description
SCREW,CAP,SOCKET HEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱34.77700₱347.77
Manufacturers Standard Package