


1428057-1 | |
|---|---|
DigiKey Part Number | A127956-ND |
Manufacturer | |
Manufacturer Product Number | 1428057-1 |
Description | CIRCUIT BREAKER,MAGNETIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Rocker | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,846.82000 | ₱19,846.82 |
| 6 | ₱18,239.37167 | ₱109,436.23 |
| 10 | ₱17,805.80700 | ₱178,058.07 |
| 26 | ₱17,023.23769 | ₱442,604.18 |

