Image for 18031-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18031-2

DigiKey Part Number
18031-2-ND
Manufacturer
Manufacturer Product Number
18031-2
Description
SCREW,SET,SOC,CUP POINT
Customer Reference
Detailed Description
Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.