
20675-2 | |
|---|---|
DigiKey Part Number | A128399-ND |
Manufacturer | |
Manufacturer Product Number | 20675-2 |
Description | SLEEVING,BRAIDED |
Customer Reference | |
Detailed Description | Braided Sleeving |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | - | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱90.21830 | ₱9,021.83 |
| 300 | ₱81.19643 | ₱24,358.93 |
| 500 | ₱78.18916 | ₱39,094.58 |
| 1,000 | ₱76.38479 | ₱76,384.79 |

