Belt Heater, Bench Top 220V Orange, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2375320-1

DigiKey Part Number
2132-2375320-1-ND
Manufacturer
Manufacturer Product Number
2375320-1
Description
XB 19 220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Belt Heater, Bench Top 220V Orange, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Belt Heater, Bench Top
Accessory Type
-
Temperature Range
-
Voltage
220V
Power - Rated
-
Includes
Belt Heater
For Use With/Related Products
Heat Shrink Tubing
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Orange, White
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,269,345.17000₱1,269,345.17
Manufacturers Standard Package