
2375320-2 | |
|---|---|
DigiKey Part Number | 2132-2375320-2-ND |
Manufacturer | |
Manufacturer Product Number | 2375320-2 |
Description | XB 19 220V, WIDE TRACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Belt Heater, Bench Top 220V Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Belt Heater, Bench Top | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | Belt Heater | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Orange, White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,442,598.75000 | ₱1,442,598.75 |

