
2390276-1 | |
|---|---|
DigiKey Part Number | 2132-2390276-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390276-1 |
Description | SDE F JR PWR TIMER 0.50-1.00MM2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43,633.48000 | ₱43,633.48 |
| 5 | ₱40,447.90800 | ₱202,239.54 |
| 10 | ₱39,150.37300 | ₱391,503.73 |

