Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499991-2

DigiKey Part Number
A24195-ND
Manufacturer
Manufacturer Product Number
499991-2
Description
CONN POLARIZER SNAP-IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
499991-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
AMP-LATCH Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,209
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱182.22000₱182.22
10₱154.71100₱1,547.11
25₱144.99240₱3,624.81
50₱138.07260₱6,903.63
100₱131.47450₱13,147.45
250₱123.24228₱30,810.57
500₱117.35876₱58,679.38
1,000₱111.75927₱111,759.27
2,500₱104.76870₱261,921.75
Manufacturers Standard Package