91595-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 0
Unit Price: ₱76,662.88000
Datasheet
Tool Crimp Head For Rectangular Contacts, 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91595-3

DigiKey Part Number
91595-3-ND
Manufacturer
Manufacturer Product Number
91595-3
Description
CC II HEAD ASSY 22-18 DYN D2-M
Customer Reference
Detailed Description
Tool Crimp Head For Rectangular Contacts, 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Crimp Head
For Use With/Related Products
Rectangular Contacts, 18-22 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes