
0028S2664-9 | |
|---|---|
DigiKey Part Number | 0028S2664-9-ND |
Manufacturer | |
Manufacturer Product Number | 0028S2664-9 |
Description | 0028S2664-9 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱423.33285 | ₱1,058,332.12 |

