



1-1617028-2 | |
|---|---|
DigiKey Part Number | 1-1617028-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617028-2 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.4 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₱5,176.91536 | ₱144,953.63 |

