
1589688-7 | |
|---|---|
DigiKey Part Number | 2266-1589688-7-ND |
Manufacturer | |
Manufacturer Product Number | 1589688-7 |
Description | CIRC CBL 19POS PLUG TO WIRE 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 1589688-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 19 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 10.00' (3.05m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55,476.18000 | ₱55,476.18 |
| 2 | ₱54,409.05000 | ₱108,818.10 |
| 10 | ₱53,342.50800 | ₱533,425.08 |
| 25 | ₱45,135.92240 | ₱1,128,398.06 |


