
202C632-51/86-0 | |
|---|---|
DigiKey Part Number | 202C632-51/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C632-51/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 1.340" (34.04mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.880" (22.35mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.750" (146.05mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱1,655.47510 | ₱331,095.02 |

