
202C632-71-0-CS5375 | |
|---|---|
cms-digikey-product-number | 202C632-71-0-CS5375-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 202C632-71-0-CS5375 |
cms-description | HEATSHRINK BOOT SZ32 BLACK |
cms-customer-reference | |
cms-detailed-description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.500" (38.10mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 1.500" (38.10mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.880" (22.35mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.750" (146.05mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

