
202D211-4-26-0 | |
|---|---|
DigiKey Part Number | 202D211-4-26-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-4-26-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 0.880" (22.35mm) | |
Large Diameter Recovered | 0.450" (11.43mm) | |
Small Diameter Supplied | 0.880" (22.35mm) | |
Small Diameter Recovered | 0.250" (6.35mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 4.050" (102.87mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱1,181.78960 | ₱177,268.44 |

