
202D211-4/42-0 | |
|---|---|
DigiKey Part Number | A139038-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-4/42-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.882" (22.40mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | 3.402" (86.41mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.169" (105.89mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,675.74000 | ₱1,675.74 |
| 10 | ₱1,424.31700 | ₱14,243.17 |
| 25 | ₱1,335.13480 | ₱33,378.37 |
| 50 | ₱1,271.44020 | ₱63,572.01 |
| 100 | ₱1,210.80040 | ₱121,080.04 |
| 250 | ₱1,135.07304 | ₱283,768.26 |
| 500 | ₱1,080.97422 | ₱540,487.11 |

