Heat Shrink Boot Black 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D242-25/225-0

DigiKey Part Number
A125900-ND
Manufacturer
Manufacturer Product Number
202D242-25/225-0
Description
HEATSHRINK BOOT SZ42 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
42
Features
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist
Color
Black
Material
Elastomer, Semi-Rigid, Irradiated
Large Diameter Supplied
1.340" (34.04mm)
Large Diameter Recovered
0.902" (22.91mm)
Small Diameter Supplied
1.340" (34.04mm)
Small Diameter Recovered
0.382" (9.70mm)
Large Recovered Length
0.618" (15.70mm)
Small Recovered Length
5.150" (130.81mm)
Total Length Supplied
-
Total Length Recovered
6.280" (159.51mm)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,913.78000₱2,913.78
10₱2,476.74400₱24,767.44
25₱2,321.71160₱58,042.79
50₱2,210.98440₱110,549.22
100₱2,105.55700₱210,555.70
250₱1,973.92768₱493,481.92
Manufacturers Standard Package