144 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102850-1

DigiKey Part Number
A118952-ND
Manufacturer
Manufacturer Product Number
2102850-1
Description
CONN RCPT MULTIGIG 144POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
144 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
2102850-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
MULTIGIG, Center
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.750A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
272₱1,505.12404₱409,393.74