
214A032-3-0 | |
|---|---|
DigiKey Part Number | 214A032-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A032-3-0 |
Description | HEATSHRINK BOOT RECT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.710" (43.43mm) | |
Large Diameter Recovered | 1.661" (42.19mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.319" (8.10mm) | |
Large Recovered Length | 1.000" (25.40mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.770" (44.96mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,544.73000 | ₱1,544.73 |
| 10 | ₱1,312.83900 | ₱13,128.39 |
| 25 | ₱1,230.63640 | ₱30,765.91 |
| 50 | ₱1,171.92020 | ₱58,596.01 |
| 100 | ₱1,116.02060 | ₱111,602.06 |
| 250 | ₱1,046.22204 | ₱261,555.51 |
| 500 | ₱996.35844 | ₱498,179.22 |

