
2221860-6 | |
|---|---|
DigiKey Part Number | 2266-2221860-6-ND |
Manufacturer | |
Manufacturer Product Number | 2221860-6 |
Description | CONN D-SUB HD PLUG 104POS CRIMP |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2221860-6 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grommet |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 5 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 6 | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,203.74000 | ₱11,203.74 |



