
44A1121-20-2/9-9 | |
|---|---|
DigiKey Part Number | 44A1121-20-2/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-20-2/9-9 |
Description | CABLE 2COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.148" (3.76mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱70.50101 | ₱352,505.05 |

