
44A1121-22-0/2-9-MX | |
|---|---|
DigiKey Part Number | 44A1121-22-0/2-9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-22-0/2-9-MX |
Description | CABLE 2COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱42.82729 | ₱214,136.45 |

