
4515DO-DS3AI002DP | |
|---|---|
DigiKey Part Number | 844-4515DO-DS3AI002DP-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS3AI002DP |
Description | PRESS XDCR,DIGITAL,INH20 RANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.14" (3.5mm) Tube, Dual 14 b 8-DIP (0.500", 12.70mm), Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | 4515DO-DS3AI002DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C, SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.14" (3.5mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.500", 12.70mm), Dual Ports, Same Side | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₱3,201.04575 | ₱768,250.98 |

