
530758-3 | |
|---|---|
DigiKey Part Number | 530758-3-ND |
Manufacturer | |
Manufacturer Product Number | 530758-3 |
Description | CONN RCPT 50P SOLDER 26AWG GOLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Solder Eyelet Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 530758-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | ₱17,515.14375 | ₱980,848.05 |

