Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1617347-5

DigiKey Part Number
6-1617347-5-ND
Manufacturer
Manufacturer Product Number
6-1617347-5
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
230VA, 56W
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-65°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
22₱17,442.16773₱383,727.69