
682035-000 | |
|---|---|
DigiKey Part Number | A132274-ND |
Manufacturer | |
Manufacturer Product Number | 682035-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.356" BLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.356" (9.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.356" (9.04mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,499.16000 | ₱3,499.16 |
| 10 | ₱2,974.22500 | ₱29,742.25 |
| 25 | ₱2,788.13120 | ₱69,703.28 |
| 50 | ₱2,655.15580 | ₱132,757.79 |
| 100 | ₱2,528.56450 | ₱252,856.45 |
| 250 | ₱2,370.50208 | ₱592,625.52 |




