
7022PE | |
|---|---|
DigiKey Part Number | 7022PE-ND |
Manufacturer | |
Manufacturer Product Number | 7022PE |
Description | RELAY TIME DELAY 200SEC 10A 240V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 20 Sec ~ 200 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 125VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱25,013.50200 | ₱125,067.51 |

