
859526-6 | |
|---|---|
DigiKey Part Number | 859526-6-ND |
Manufacturer | |
Manufacturer Product Number | 859526-6 |
Description | CONN LGH RCPT 4POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 859526-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱6,841.75900 | ₱205,252.77 |

