
863021-2 | |
|---|---|
DigiKey Part Number | 863021-2-ND |
Manufacturer | |
Manufacturer Product Number | 863021-2 |
Description | CONN LGH PLUG 3POS CIRC STR |
Customer Reference | |
Detailed Description | 3 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 863021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 3 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |

