
9-1589473-3 | |
|---|---|
DigiKey Part Number | 9-1589473-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1589473-3 |
Description | CONN PLUG 25POS DUAL WIRE 30AWG |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1589473-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱20,599.82200 | ₱514,995.55 |

