
CC2870-000 | |
|---|---|
DigiKey Part Number | CC2870-000-ND |
Manufacturer | |
Manufacturer Product Number | CC2870-000 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.882" (22.40mm) | |
Small Diameter Recovered | 0.250" (6.35mm) | |
Large Recovered Length | 0.461" (11.71mm) | |
Small Recovered Length | 1.728" (43.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.500" (63.50mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₱1,132.37247 | ₱311,402.43 |

