
CM2767-000 | |
|---|---|
DigiKey Part Number | CM2767-000-ND |
Manufacturer | |
Manufacturer Product Number | CM2767-000 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.882" (22.40mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.728" (18.49mm) | |
Small Recovered Length | 3.449" (87.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.142" (105.21mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₱689.37463 | ₱120,640.56 |

