
D-260-C-B | |
|---|---|
DigiKey Part Number | D-260-C-B-ND |
Manufacturer | |
Manufacturer Product Number | D-260-C-B |
Description | D-260-C-B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Repair Sleeve For Cable, Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wires | |
Material | Fluoropolymer | |
Features | Adhesive, Diameter - 0.23" ~ 0.30" (5.70mm ~ 7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱10,411.52367 | ₱312,345.71 |

