



FC-325-CW9 | |
|---|---|
DigiKey Part Number | A124251-ND |
Manufacturer | |
Manufacturer Product Number | FC-325-CW9 |
Description | RELAY GEN PURPOSE 3PST 25A 115V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (DM) (3 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC, 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 600 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 95 VAC | |
Must Release Voltage | 5 VAC | |
Operate Time | 25 ms | |
Release Time | 50 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱70,165.20400 | ₱701,652.04 |

