FC-325-SY8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 3
Unit Price: ₱75,324.20000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱104,466.18000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱94,461.19000
Datasheet
General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FC-325-SY8

DigiKey Part Number
A124254-ND
Manufacturer
Manufacturer Product Number
FC-325-SY8
Description
RELAY GEN PURPOSE 3PST 25A 115V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-NO (DM) (3 Form X)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
550 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
95 VAC
Must Release Voltage
5 VAC
Operate Time
25 ms
Release Time
50 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
209 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱86,703.01000₱86,703.01
Manufacturers Standard Package