Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.213' (65.00mm, 2.56")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/2-X-65MM

DigiKey Part Number
RT-375-1/2-X-65MM-ND
Manufacturer
Manufacturer Product Number
RT-375-1/2-X-65MM
Description
HEATSHRINK 1/2" X 0.213' CLEAR
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.213' (65.00mm, 2.56")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.213' (65.00mm, 2.56")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱17.49043₱34,980.86
Manufacturers Standard Package