Image for RW-200-1-1/4-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-1-1/4-0-SP

DigiKey Part Number
A132131-05-ND
Manufacturer
Manufacturer Product Number
RW-200-1-1/4-0-SP
Description
HEATSHRINK FLUOR 1-1/4" BLK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK FLUOR 1-1/4" BLK FEET
In-Stock: 120
Unit Price: ₱6,607.07000
HEATSHRINK FLUOR 1-1/4" BLK 1'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 1-1/4" BLK 25'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 1-1/4" BLK 50'
In-Stock: 0
Unit Price: