On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 5 Sec Delay 10A @ 115VAC/28VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD228-5001S

DigiKey Part Number
TD228-5001S-ND
Manufacturer
Manufacturer Product Number
TD228-5001S
Description
RELAY TIME DELAY 5SEC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 5 Sec Delay 10A @ 115VAC/28VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
Fixed, 5 Sec
Contact Rating @ Voltage
10A @ 115VAC/28VDC
Voltage - Supply
28VDC
Termination Style
Solder Hook
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
12₱33,528.03917₱402,336.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10In Stock
Ships from WEC